



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84100 € | 8,41 € |
| 30 | 0,74233 € | 22,27 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,65360 € | 65,36 € |
| 250 | 0,59788 € | 149,47 € |
| 500 | 0,56142 € | 280,71 € |
| 1.000 | 0,52928 € | 529,28 € |
| 2.500 | 0,49259 € | 1.231,47 € |
| 5.000 | 0,46866 € | 2.343,30 € |
| Unit Price without VAT: | 0,84100 € |
|---|---|
| Unit Price with VAT: | 1,00079 € |











