



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,88400 € | 8,84 € |
| 30 | 0,78067 € | 23,42 € |
| 50 | 0,73880 € | 36,94 € |
| 100 | 0,68790 € | 68,79 € |
| 250 | 0,62944 € | 157,36 € |
| 500 | 0,59124 € | 295,62 € |
| 1.000 | 0,55759 € | 557,59 € |
| 2.500 | 0,51917 € | 1.297,92 € |
| 5.000 | 0,49411 € | 2.470,55 € |
| Unit Price without VAT: | 0,88400 € |
|---|---|
| Unit Price with VAT: | 1,05196 € |











