Similar
Similar

Category | Features Pick and Place |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A |
Part Status Obsolete | Voltage - Rated 40VAC |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476591102 | Molex | 4.089 | 900-0476591102CT-ND | 2,05000 € | Similar |
| 10078837-001LF | Amphenol CS (FCI) | 5.942 | 609-10078837-001LFCT-ND | 2,04000 € | Similar |



