



10078837-001LF | |
---|---|
DigiKey Part Number | 609-10078837-001LFTR-ND - Tape & Reel (TR) 609-10078837-001LFCT-ND - Cut Tape (CT) 609-10078837-001LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10078837-001LF |
Description | CONN RCPT 1.4 HDMI 19POS SMD |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 21 (19+2 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10078837-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 21 (19+2 Dummy) | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Board Guide, Cover, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,00000 € | 2,00 € |
10 | 1,69800 € | 16,98 € |
25 | 1,59160 € | 39,79 € |
50 | 1,51580 € | 75,79 € |
100 | 1,44330 € | 144,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 1,37440 € | 274,88 € |
400 | 1,30878 € | 523,51 € |
600 | 1,27187 € | 763,12 € |
1.000 | 1,22684 € | 1.226,84 € |
1.400 | 1,19809 € | 1.677,33 € |
2.000 | 1,16833 € | 2.336,66 € |
5.000 | 1,09525 € | 5.476,25 € |
Unit Price without VAT: | 2,00000 € |
---|---|
Unit Price with VAT: | 2,38000 € |