Parametric Equivalent

10-03389 | |
|---|---|
DigiKey Part Number | 839-10-03389-ND |
Manufacturer | |
Manufacturer Product Number | 10-03389 |
Description | CBL USB2.0 A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03389 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 10 | 7,00700 € | 70,07 € |
| 25 | 6,56880 € | 164,22 € |
| 80 | 6,05075 € | 484,06 € |
| 160 | 5,76200 € | 921,92 € |
| 320 | 5,48716 € | 1.755,89 € |
| 560 | 5,27491 € | 2.953,95 € |
| 1.040 | 5,04972 € | 5.251,71 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,81750 € |






