
0476591102 | |
|---|---|
DigiKey Part Number | 900-0476591102TR-ND - Tape & Reel (TR) 900-0476591102CT-ND - Cut Tape (CT) 900-0476591102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476591102 |
Description | HDMI REC.VERTICAL SMT TYPE W/HEI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0476591102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage - Rated | 40VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass Alloy | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74800 € | 17,48 € |
| 25 | 1,63800 € | 40,95 € |
| 50 | 1,55960 € | 77,98 € |
| 100 | 1,48510 € | 148,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,44245 € | 288,49 € |
| 400 | 1,37360 € | 549,44 € |
| 600 | 1,33487 € | 800,92 € |
| 1.000 | 1,28762 € | 1.287,62 € |
| 1.400 | 1,25742 € | 1.760,39 € |
| 2.000 | 1,22620 € | 2.452,40 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |











