0474080001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 878
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.986
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2.249
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.639
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2.089
Unit Price: 1,95000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.903
Unit Price: 1,92000 €
Datasheet
Image for 0474080001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0474080001

DigiKey Part Number
WM14331TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0474080001
Description
CONN RCPT HDMI 19POS BRD EDGE
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0474080001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
40VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes