
HD07-19-RVS-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-HD07-19-RVS-MSMT-TR-ND - Tape & Reel (TR) 2223-HD07-19-RVS-MSMT-TRCT-ND - Cut Tape (CT) 2223-HD07-19-RVS-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD07-19-RVS-MSMT-TR |
Description | HDMI 2.0, RECEPTACLE CONNECTOR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HD07-19-RVS-MSMT-TR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.0 | Shell/Shielding Material Brass |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,32000 € | 13,20 € |
| 25 | 1,23720 € | 30,93 € |
| 50 | 1,17780 € | 58,89 € |
| 100 | 1,12150 € | 112,15 € |
| 250 | 1,05128 € | 262,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,98827 € | 592,96 € |
| 1.200 | 0,94110 € | 1.129,32 € |
| 1.800 | 0,91457 € | 1.646,23 € |
| 3.000 | 0,88221 € | 2.646,63 € |
| 4.200 | 0,86154 € | 3.618,47 € |
| 6.000 | 0,84015 € | 5.040,90 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |










