
HD08-19-RVS-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-HD08-19-RVS-MSMT-TR-ND - Tape & Reel (TR) 2223-HD08-19-RVS-MSMT-TRCT-ND - Cut Tape (CT) 2223-HD08-19-RVS-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD08-19-RVS-MSMT-TR |
Description | HDMI 2.0, RECEPTACLE CONNECTOR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HD08-19-RVS-MSMT-TR Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,37160 € | 34,29 € |
| 50 | 1,30620 € | 65,31 € |
| 100 | 1,24380 € | 124,38 € |
| 250 | 1,16592 € | 291,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11024 € | 555,12 € |
| 1.000 | 1,05726 € | 1.057,26 € |
| 1.500 | 1,02746 € | 1.541,19 € |
| 2.500 | 0,99110 € | 2.477,75 € |
| 3.500 | 0,96788 € | 3.387,58 € |
| 5.000 | 0,94385 € | 4.719,25 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |




