Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,79200 € | 7,92 € |
30 | 0,73233 € | 21,97 € |
50 | 0,70640 € | 35,32 € |
100 | 0,67260 € | 67,26 € |
250 | 0,63044 € | 157,61 € |
500 | 0,60034 € | 300,17 € |
1.000 | 0,57167 € | 571,67 € |
2.500 | 0,53588 € | 1.339,70 € |
5.000 | 0,51032 € | 2.551,60 € |
Unit Price without VAT: | 0,79200 € |
---|---|
Unit Price with VAT: | 0,94248 € |









