



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67100 € | 6,71 € |
| 30 | 0,62133 € | 18,64 € |
| 50 | 0,59940 € | 29,97 € |
| 100 | 0,57070 € | 57,07 € |
| 250 | 0,53496 € | 133,74 € |
| 500 | 0,50938 € | 254,69 € |
| 1.000 | 0,48505 € | 485,05 € |
| 2.500 | 0,45468 € | 1.136,70 € |
| 5.000 | 0,43299 € | 2.164,95 € |
| Unit Price without VAT: | 0,67100 € |
|---|---|
| Unit Price with VAT: | 0,79849 € |











