



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,79400 € | 7,94 € |
| 30 | 0,73467 € | 22,04 € |
| 50 | 0,70860 € | 35,43 € |
| 100 | 0,67480 € | 67,48 € |
| 250 | 0,63252 € | 158,13 € |
| 500 | 0,60230 € | 301,15 € |
| 1.000 | 0,57354 € | 573,54 € |
| 2.500 | 0,53764 € | 1.344,10 € |
| 5.000 | 0,51199 € | 2.559,95 € |
| Unit Price without VAT: | 0,79400 € |
|---|---|
| Unit Price with VAT: | 0,94486 € |











