0441440009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 296
Unit Price: 1,65000 €
Datasheet

Similar


Molex
In Stock: 10.161
Unit Price: 2,06000 €
Datasheet
Image for 0441440009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0441440009

DigiKey Part Number
0441440009-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0441440009
Description
CONN MOD JACK 6P4C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0441440004Molex296WM14317CT-ND1,65000 €Direct
0855025006Molex10.161WM3545CT-ND2,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes