



0441440004 | |
|---|---|
DigiKey Part Number | WM14317TR-ND - Tape & Reel (TR) WM14317CT-ND - Cut Tape (CT) WM14317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441440004 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0441440004 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855025006 | Molex | 10.161 | WM3545CT-ND | 2,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,30800 € | 32,70 € |
| 50 | 1,24540 € | 62,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,29947 € | 194,92 € |
| 300 | 1,23740 € | 371,22 € |
| 450 | 1,20251 € | 541,13 € |
| 750 | 1,15993 € | 869,95 € |
| 1.050 | 1,13272 € | 1.189,36 € |
| 1.500 | 1,10459 € | 1.656,88 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



