



0855025006 | |
|---|---|
DigiKey Part Number | WM3545TR-ND - Tape & Reel (TR) WM3545CT-ND - Cut Tape (CT) WM3545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855025006 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855025006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,75200 € | 17,52 € |
| 25 | 1,64240 € | 41,06 € |
| 50 | 1,56380 € | 78,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 1,31715 € | 217,33 € |
| 330 | 1,25418 € | 413,88 € |
| 495 | 1,21881 € | 603,31 € |
| 825 | 1,17566 € | 969,92 € |
| 1.155 | 1,14808 € | 1.326,03 € |
| 1.650 | 1,11956 € | 1.847,27 € |
| 4.125 | 1,04952 € | 4.329,27 € |
| 8.250 | 0,99947 € | 8.245,63 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


