



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84000 € | 8,40 € |
| 30 | 0,77700 € | 23,31 € |
| 50 | 0,74940 € | 37,47 € |
| 100 | 0,71360 € | 71,36 € |
| 250 | 0,66888 € | 167,22 € |
| 500 | 0,63694 € | 318,47 € |
| 1.000 | 0,60653 € | 606,53 € |
| 2.500 | 0,56856 € | 1.421,40 € |
| 5.000 | 0,54144 € | 2.707,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |











