



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70700 € | 7,07 € |
| 30 | 0,64100 € | 19,23 € |
| 50 | 0,61280 € | 30,64 € |
| 100 | 0,57610 € | 57,61 € |
| 250 | 0,53112 € | 132,78 € |
| 500 | 0,49946 € | 249,73 € |
| 1.000 | 0,46969 € | 469,69 € |
| 2.500 | 0,43306 € | 1.082,65 € |
| 5.000 | 0,41011 € | 2.050,55 € |
| Unit Price without VAT: | 0,70700 € |
|---|---|
| Unit Price with VAT: | 0,84133 € |











