



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64700 € | 6,47 € |
| 30 | 0,58700 € | 17,61 € |
| 50 | 0,56100 € | 28,05 € |
| 100 | 0,52750 € | 52,75 € |
| 250 | 0,48628 € | 121,57 € |
| 500 | 0,45728 € | 228,64 € |
| 1.000 | 0,43002 € | 430,02 € |
| 2.500 | 0,39648 € | 991,20 € |
| 5.000 | 0,37287 € | 1.864,35 € |
| Unit Price without VAT: | 0,64700 € |
|---|---|
| Unit Price with VAT: | 0,76993 € |











