



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78200 € | 7,82 € |
| 30 | 0,72367 € | 21,71 € |
| 50 | 0,69800 € | 34,90 € |
| 100 | 0,66460 € | 66,46 € |
| 250 | 0,62296 € | 155,74 € |
| 500 | 0,59318 € | 296,59 € |
| 1.000 | 0,56485 € | 564,85 € |
| 2.500 | 0,52950 € | 1.323,75 € |
| 5.000 | 0,50424 € | 2.521,20 € |
| Unit Price without VAT: | 0,78200 € |
|---|---|
| Unit Price with VAT: | 0,93058 € |











