



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,79200 € | 7,92 € |
| 30 | 0,73267 € | 21,98 € |
| 50 | 0,70680 € | 35,34 € |
| 100 | 0,67300 € | 67,30 € |
| 250 | 0,63080 € | 157,70 € |
| 500 | 0,60064 € | 300,32 € |
| 1.000 | 0,57196 € | 571,96 € |
| 2.500 | 0,53616 € | 1.340,40 € |
| 5.000 | 0,51058 € | 2.552,90 € |
| Unit Price without VAT: | 0,79200 € |
|---|---|
| Unit Price with VAT: | 0,94248 € |











