



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67800 € | 6,78 € |
| 30 | 0,62733 € | 18,82 € |
| 50 | 0,60520 € | 30,26 € |
| 100 | 0,57620 € | 57,62 € |
| 250 | 0,54004 € | 135,01 € |
| 500 | 0,51424 € | 257,12 € |
| 1.000 | 0,48969 € | 489,69 € |
| 2.500 | 0,45903 € | 1.147,58 € |
| 5.000 | 0,43713 € | 2.185,65 € |
| Unit Price without VAT: | 0,67800 € |
|---|---|
| Unit Price with VAT: | 0,80682 € |











