



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,47400 € | 14,74 € |
| 30 | 1,36400 € | 40,92 € |
| 50 | 1,31580 € | 65,79 € |
| 100 | 1,25300 € | 125,30 € |
| 250 | 1,17452 € | 293,63 € |
| 500 | 1,11844 € | 559,22 € |
| 1.000 | 1,06506 € | 1.065,06 € |
| 2.500 | 0,99842 € | 2.496,05 € |
| 5.000 | 0,95081 € | 4.754,05 € |
| Unit Price without VAT: | 1,47400 € |
|---|---|
| Unit Price with VAT: | 1,75406 € |











