



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,40600 € | 14,06 € |
| 30 | 1,30033 € | 39,01 € |
| 50 | 1,25440 € | 62,72 € |
| 100 | 1,19440 € | 119,44 € |
| 250 | 1,11956 € | 279,89 € |
| 500 | 1,06612 € | 533,06 € |
| 1.000 | 1,01522 € | 1.015,22 € |
| 2.500 | 0,95169 € | 2.379,22 € |
| 5.000 | 0,90631 € | 4.531,55 € |
| Unit Price without VAT: | 1,40600 € |
|---|---|
| Unit Price with VAT: | 1,67314 € |











