



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,72100 $ | 17,21 $ |
| 30 | 1,59233 $ | 47,77 $ |
| 50 | 1,53600 $ | 76,80 $ |
| 100 | 1,46260 $ | 146,26 $ |
| 250 | 1,37100 $ | 342,75 $ |
| 500 | 1,30552 $ | 652,76 $ |
| 1.000 | 1,24321 $ | 1.243,21 $ |
| 2.500 | 1,16543 $ | 2.913,57 $ |
| 5.000 | 1,10985 $ | 5.549,25 $ |
| Unit Price without VAT: | 1,72100 $ |
|---|---|
| Unit Price with VAT: | 2,04799 $ |











