



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,38000 € | 13,80 € |
| 30 | 1,22267 € | 36,68 € |
| 50 | 1,15960 € | 57,98 € |
| 100 | 1,08260 € | 108,26 € |
| 250 | 0,99472 € | 248,68 € |
| 500 | 0,93728 € | 468,64 € |
| 1.000 | 0,88667 € | 886,67 € |
| 2.500 | 0,82892 € | 2.072,30 € |
| 5.000 | 0,79128 € | 3.956,40 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |











