



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,27000 € | 12,70 € |
| 30 | 1,12467 € | 33,74 € |
| 50 | 1,06620 € | 53,31 € |
| 100 | 0,99500 € | 99,50 € |
| 250 | 0,91356 € | 228,39 € |
| 500 | 0,86030 € | 430,15 € |
| 1.000 | 0,81337 € | 813,37 € |
| 2.500 | 0,75984 € | 1.899,60 € |
| 5.000 | 0,72494 € | 3.624,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |











