



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,36200 € | 13,62 € |
| 30 | 1,20733 € | 36,22 € |
| 50 | 1,14520 € | 57,26 € |
| 100 | 1,06920 € | 106,92 € |
| 250 | 0,98236 € | 245,59 € |
| 500 | 0,92562 € | 462,81 € |
| 1.000 | 0,87564 € | 875,64 € |
| 2.500 | 0,81862 € | 2.046,55 € |
| 5.000 | 0,78144 € | 3.907,20 € |
| Unit Price without VAT: | 1,36200 € |
|---|---|
| Unit Price with VAT: | 1,62078 € |











