



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,43900 $ | 14,39 $ |
| 30 | 1,27433 $ | 38,23 $ |
| 50 | 1,20780 $ | 60,39 $ |
| 100 | 1,12700 $ | 112,70 $ |
| 250 | 1,03444 $ | 258,61 $ |
| 500 | 0,97396 $ | 486,98 $ |
| 1.000 | 0,92068 $ | 920,68 $ |
| 2.500 | 0,85989 $ | 2.149,72 $ |
| 5.000 | 0,82025 $ | 4.101,25 $ |
| Unit Price without VAT: | 1,43900 $ |
|---|---|
| Unit Price with VAT: | 1,71241 $ |











