



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,29500 € | 12,95 € |
| 30 | 1,14700 € | 34,41 € |
| 50 | 1,08760 € | 54,38 € |
| 100 | 1,01510 € | 101,51 € |
| 250 | 0,93224 € | 233,06 € |
| 500 | 0,87812 € | 439,06 € |
| 1.000 | 0,83040 € | 830,40 € |
| 2.500 | 0,77597 € | 1.939,93 € |
| 5.000 | 0,74049 € | 3.702,45 € |
| Unit Price without VAT: | 1,29500 € |
|---|---|
| Unit Price with VAT: | 1,54105 € |











