



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,43100 $ | 14,31 $ |
| 30 | 1,26667 $ | 38,00 $ |
| 50 | 1,20080 $ | 60,04 $ |
| 100 | 1,12020 $ | 112,02 $ |
| 250 | 1,02820 $ | 257,05 $ |
| 500 | 0,96804 $ | 484,02 $ |
| 1.000 | 0,91506 $ | 915,06 $ |
| 2.500 | 0,85459 $ | 2.136,47 $ |
| 5.000 | 0,81517 $ | 4.075,85 $ |
| Unit Price without VAT: | 1,43100 $ |
|---|---|
| Unit Price with VAT: | 1,70289 $ |











