



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,27500 € | 12,75 € |
| 30 | 1,12967 € | 33,89 € |
| 50 | 1,07080 € | 53,54 € |
| 100 | 0,99940 € | 99,94 € |
| 250 | 0,91768 € | 229,42 € |
| 500 | 0,86430 € | 432,15 € |
| 1.000 | 0,81726 € | 817,26 € |
| 2.500 | 0,76357 € | 1.908,92 € |
| 5.000 | 0,72858 € | 3.642,90 € |
| Unit Price without VAT: | 1,27500 € |
|---|---|
| Unit Price with VAT: | 1,51725 € |











