



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81200 € | 8,12 € |
| 30 | 0,71633 € | 21,49 € |
| 50 | 0,67760 € | 33,88 € |
| 100 | 0,63060 € | 63,06 € |
| 250 | 0,57656 € | 144,14 € |
| 500 | 0,54128 € | 270,64 € |
| 1.000 | 0,51018 € | 510,18 € |
| 2.500 | 0,47468 € | 1.186,70 € |
| 5.000 | 0,45152 € | 2.257,60 € |
| Unit Price without VAT: | 0,81200 € |
|---|---|
| Unit Price with VAT: | 0,96628 € |











