



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72700 € | 7,27 € |
| 30 | 0,64067 € | 19,22 € |
| 50 | 0,60560 € | 30,28 € |
| 100 | 0,56310 € | 56,31 € |
| 250 | 0,51440 € | 128,60 € |
| 500 | 0,48256 € | 241,28 € |
| 1.000 | 0,45447 € | 454,47 € |
| 2.500 | 0,42241 € | 1.056,03 € |
| 5.000 | 0,40150 € | 2.007,50 € |
| Unit Price without VAT: | 0,72700 € |
|---|---|
| Unit Price with VAT: | 0,86513 € |











