



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64000 € | 6,40 € |
| 30 | 0,56367 € | 16,91 € |
| 50 | 0,53260 € | 26,63 € |
| 100 | 0,49480 € | 49,48 € |
| 250 | 0,45148 € | 112,87 € |
| 500 | 0,42314 € | 211,57 € |
| 1.000 | 0,39817 € | 398,17 € |
| 2.500 | 0,36965 € | 924,12 € |
| 5.000 | 0,35105 € | 1.755,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |











