



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77000 € | 7,70 € |
| 30 | 0,67867 € | 20,36 € |
| 50 | 0,64180 € | 32,09 € |
| 100 | 0,59690 € | 59,69 € |
| 250 | 0,54556 € | 136,39 € |
| 500 | 0,51198 € | 255,99 € |
| 1.000 | 0,48239 € | 482,39 € |
| 2.500 | 0,44860 € | 1.121,50 € |
| 5.000 | 0,42656 € | 2.132,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











