



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,27600 € | 12,76 € |
| 30 | 1,13000 € | 33,90 € |
| 50 | 1,07140 € | 53,57 € |
| 100 | 0,99990 € | 99,99 € |
| 250 | 0,91816 € | 229,54 € |
| 500 | 0,86476 € | 432,38 € |
| 1.000 | 0,81769 € | 817,69 € |
| 2.500 | 0,76399 € | 1.909,97 € |
| 5.000 | 0,72898 € | 3.644,90 € |
| Unit Price without VAT: | 1,27600 € |
|---|---|
| Unit Price with VAT: | 1,51844 € |











