



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,21300 € | 12,13 € |
| 30 | 1,07400 € | 32,22 € |
| 50 | 1,01800 € | 50,90 € |
| 100 | 0,94960 € | 94,96 € |
| 250 | 0,87144 € | 217,86 € |
| 500 | 0,82038 € | 410,19 € |
| 1.000 | 0,77539 € | 775,39 € |
| 2.500 | 0,72406 € | 1.810,15 € |
| 5.000 | 0,69059 € | 3.452,95 € |
| Unit Price without VAT: | 1,21300 € |
|---|---|
| Unit Price with VAT: | 1,44347 € |











