



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,24400 € | 12,44 € |
| 30 | 1,10200 € | 33,06 € |
| 50 | 1,04480 € | 52,24 € |
| 100 | 0,97480 € | 97,48 € |
| 250 | 0,89480 € | 223,70 € |
| 500 | 0,84252 € | 421,26 € |
| 1.000 | 0,79647 € | 796,47 € |
| 2.500 | 0,74391 € | 1.859,77 € |
| 5.000 | 0,70965 € | 3.548,25 € |
| Unit Price without VAT: | 1,24400 € |
|---|---|
| Unit Price with VAT: | 1,48036 € |











