



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65500 € | 6,55 € |
| 30 | 0,57667 € | 17,30 € |
| 50 | 0,54500 € | 27,25 € |
| 100 | 0,50640 € | 50,64 € |
| 250 | 0,46216 € | 115,54 € |
| 500 | 0,43330 € | 216,65 € |
| 1.000 | 0,40782 € | 407,82 € |
| 2.500 | 0,37874 € | 946,85 € |
| 5.000 | 0,35976 € | 1.798,80 € |
| Unit Price without VAT: | 0,65500 € |
|---|---|
| Unit Price with VAT: | 0,77945 € |











