



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53400 € | 5,34 € |
| 30 | 0,46900 € | 14,07 € |
| 50 | 0,44280 € | 22,14 € |
| 100 | 0,41080 € | 41,08 € |
| 250 | 0,37432 € | 93,58 € |
| 500 | 0,35044 € | 175,22 € |
| 1.000 | 0,32938 € | 329,38 € |
| 2.500 | 0,30532 € | 763,30 € |
| 5.000 | 0,28961 € | 1.448,05 € |
| Unit Price without VAT: | 0,53400 € |
|---|---|
| Unit Price with VAT: | 0,63546 € |











