



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59400 € | 5,94 € |
| 30 | 0,52167 € | 15,65 € |
| 50 | 0,49300 € | 24,65 € |
| 100 | 0,45780 € | 45,78 € |
| 250 | 0,41744 € | 104,36 € |
| 500 | 0,39102 € | 195,51 € |
| 1.000 | 0,36775 € | 367,75 € |
| 2.500 | 0,34117 € | 852,92 € |
| 5.000 | 0,32383 € | 1.619,15 € |
| Unit Price without VAT: | 0,59400 € |
|---|---|
| Unit Price with VAT: | 0,70686 € |











