



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57800 € | 5,78 € |
| 30 | 0,50833 € | 15,25 € |
| 50 | 0,48020 € | 24,01 € |
| 100 | 0,44580 € | 44,58 € |
| 250 | 0,40636 € | 101,59 € |
| 500 | 0,38062 € | 190,31 € |
| 1.000 | 0,35791 € | 357,91 € |
| 2.500 | 0,33196 € | 829,90 € |
| 5.000 | 0,31503 € | 1.575,15 € |
| Unit Price without VAT: | 0,57800 € |
|---|---|
| Unit Price with VAT: | 0,68782 € |











