



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52600 € | 5,26 € |
| 30 | 0,46200 € | 13,86 € |
| 50 | 0,43640 € | 21,82 € |
| 100 | 0,40490 € | 40,49 € |
| 250 | 0,36884 € | 92,21 € |
| 500 | 0,34528 € | 172,64 € |
| 1.000 | 0,32447 € | 324,47 € |
| 2.500 | 0,30073 € | 751,83 € |
| 5.000 | 0,28523 € | 1.426,15 € |
| Unit Price without VAT: | 0,52600 € |
|---|---|
| Unit Price with VAT: | 0,62594 € |











