



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51700 € | 5,17 € |
| 30 | 0,45433 € | 13,63 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,39790 € | 39,79 € |
| 250 | 0,36244 € | 90,61 € |
| 500 | 0,33922 € | 169,61 € |
| 1.000 | 0,31873 € | 318,73 € |
| 2.500 | 0,29532 € | 738,30 € |
| 5.000 | 0,28005 € | 1.400,25 € |
| Unit Price without VAT: | 0,51700 € |
|---|---|
| Unit Price with VAT: | 0,61523 € |











