



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,69900 $ | 16,99 $ |
| 30 | 1,50700 $ | 45,21 $ |
| 50 | 1,42940 $ | 71,47 $ |
| 100 | 1,33520 $ | 133,52 $ |
| 250 | 1,22740 $ | 306,85 $ |
| 500 | 1,15698 $ | 578,49 $ |
| 1.000 | 1,09494 $ | 1.094,94 $ |
| 2.500 | 1,02416 $ | 2.560,40 $ |
| 5.000 | 0,97803 $ | 4.890,15 $ |
| Unit Price without VAT: | 1,69900 $ |
|---|---|
| Unit Price with VAT: | 2,02181 $ |











