



0430300003-04-G2-D | |
|---|---|
DigiKey Part Number | 0430300003-04-G2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-04-G2-D |
Description | 4" PRE-CRIMP A2016G GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,35900 € | 13,59 € |
| 30 | 1,20400 € | 36,12 € |
| 50 | 1,14160 € | 57,08 € |
| 100 | 1,06580 € | 106,58 € |
| 250 | 0,97908 € | 244,77 € |
| 500 | 0,92244 € | 461,22 € |
| 1.000 | 0,87252 € | 872,52 € |
| 2.500 | 0,81556 € | 2.038,90 € |
| 5.000 | 0,77843 € | 3.892,15 € |
| Unit Price without VAT: | 1,35900 € |
|---|---|
| Unit Price with VAT: | 1,61721 € |











