



0430300003-08-G2-D | |
|---|---|
DigiKey Part Number | 0430300003-08-G2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-08-G2-D |
Description | 8" PRE-CRIMP A2016G GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,42100 € | 14,21 € |
| 30 | 1,26000 € | 37,80 € |
| 50 | 1,19480 € | 59,74 € |
| 100 | 1,11580 € | 111,58 € |
| 250 | 1,02544 € | 256,36 € |
| 500 | 0,96642 € | 483,21 € |
| 1.000 | 0,91439 € | 914,39 € |
| 2.500 | 0,85504 € | 2.137,60 € |
| 5.000 | 0,81635 € | 4.081,75 € |
| Unit Price without VAT: | 1,42100 € |
|---|---|
| Unit Price with VAT: | 1,69099 € |











