



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,59100 $ | 15,91 $ |
| 30 | 1,41000 $ | 42,30 $ |
| 50 | 1,33720 $ | 66,86 $ |
| 100 | 1,24850 $ | 124,85 $ |
| 250 | 1,14704 $ | 286,76 $ |
| 500 | 1,08076 $ | 540,38 $ |
| 1.000 | 1,02234 $ | 1.022,34 $ |
| 2.500 | 0,95570 $ | 2.389,25 $ |
| 5.000 | 0,91225 $ | 4.561,25 $ |
| Unit Price without VAT: | 1,59100 $ |
|---|---|
| Unit Price with VAT: | 1,89329 $ |











