



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,34500 € | 13,45 € |
| 30 | 1,19233 € | 35,77 € |
| 50 | 1,13080 € | 56,54 € |
| 100 | 1,05580 € | 105,58 € |
| 250 | 0,96992 € | 242,48 € |
| 500 | 0,91384 € | 456,92 € |
| 1.000 | 0,86442 € | 864,42 € |
| 2.500 | 0,80804 € | 2.020,10 € |
| 5.000 | 0,77129 € | 3.856,45 € |
| Unit Price without VAT: | 1,34500 € |
|---|---|
| Unit Price with VAT: | 1,60055 € |











