



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,26900 € | 12,69 € |
| 30 | 1,12367 € | 33,71 € |
| 50 | 1,06500 € | 53,25 € |
| 100 | 0,99400 € | 99,40 € |
| 250 | 0,91252 € | 228,13 € |
| 500 | 0,85932 € | 429,66 € |
| 1.000 | 0,81246 € | 812,46 € |
| 2.500 | 0,75898 € | 1.897,45 € |
| 5.000 | 0,72411 € | 3.620,55 € |
| Unit Price without VAT: | 1,26900 € |
|---|---|
| Unit Price with VAT: | 1,51011 € |











